IHTH0750IZEB820M51
Vishay Intertechnologies
Description: General Purpose Inductor,

Overview of IHTH0750IZEB820M51 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IHTH0750IZEB820M51 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # IHTH0750IZEB820M51
Avnet Americas IHTH-0750IZ-51 82 20% EB e2 (Alt: IHTH0750IZEB820M51) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks, 0 Days 0
RFQ
DISTI # 70-HTH0750IZEB820M51
Mouser Electronics Power Inductors - Leaded 82uH 20% RoHS: Compliant 0
  • 1 $5.1000
  • 10 $4.1400
  • 50 $3.7200
  • 100 $3.1600
  • 500 $2.9500
  • 1,000 $2.8500
  • 2,500 $2.7100
$2.7100 / $5.1000 Order Now
DISTI # IHTH0750IZEB820M51
Avnet Abacus Power Inductor, 82 uH, 5.2 A, 6 A, 55.2 Milliohm, � 20% (Alt: IHTH0750IZEB820M51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for IHTH0750IZEB820M51 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IHTH0750IZEB820M51 by Vishay Intertechnologies

IHTH0750IZEB820M51
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Construction
Shielded
Core Material
COMPOSITE
DC Resistance
0.0581 Ω
Inductance-Nom (L)
82 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.711 mm
Lead Length
4.191 mm
Lead Spacing
11.633 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
19.177 mm
Package Height
8.738 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
5.2 A
Self Resonance Frequency
3.09 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. IHTH0750IZEB820M51
    Vishay Intertechnologies
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IHTH0750IZEB820M51 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IHTH0750IZEB820M51 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IHTH0750IZEB820M51 would you like to use for your alert(s)?
  • Please alert me when IHTH0750IZEB820M51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IHTH0750IZEB820M51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IHTH0750IZEB820M51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IHTH0750IZEB820M51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IHTH0750IZEB820M51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IHTH0750IZEB820M51 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: