-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, Iron-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X5344
|
Newark | Inductor, 100Uh, 20%, 8.8A, Radial, Product Range:Ihth-1125Kz-5A Series, Inductance:100µh, Rms Current (Irms):8.8A, Saturation Current (Isat):6A, Dc Resistance Max:0.0322Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (27- Rohs Compliant: Yes |Vishay IHTH1125KZEB101M5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.2900 / $9.4500 | Buy Now |
DISTI #
IHTH1125KZEB101M5A
|
Avnet Americas | IHTH-1125KZ-5A 100 20% EB e2 - Bulk (Alt: IHTH1125KZEB101M5A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $6.0348 | Buy Now |
DISTI #
70-IHTH1125KZEB101M5
|
Mouser Electronics | Power Inductors - Leaded 100uH 20% RoHS: Compliant | 111 |
|
$6.1700 / $8.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$5.3500 | Buy Now |
DISTI #
IHTH1125KZEB101M5A
|
Avnet Abacus | Power Inductor, 100 uH, 8.8 A, 6 A, 30.7 Milliohm, � 20% (Alt: IHTH1125KZEB101M5A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHTH1125KZEB101M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHTH1125KZEB101M5A
Vishay Intertechnologies
General Purpose Inductor, 100uH, 20%, Iron-Core,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | High Current | |
Core Material | COMPOSITE | |
DC Resistance | 0.0322 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.118 mm | |
Lead Length | 4.191 mm | |
Lead Spacing | 16.586 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.575 mm | |
Package Length | 10.744 mm | |
Package Style | Radial | |
Rated Current-Max | 8.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.04 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |