Part Details for IHTH1125KZEB1R0M51 by Vishay Intertechnologies
Overview of IHTH1125KZEB1R0M51 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHTH1125KZEB1R0M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHTH1125KZEB1R0M51
|
Avnet Americas | IHTH-1125KZ-51 1 20% EB e2 (Alt: IHTH1125KZEB1R0M51) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
70-HTH1125KZEB1R0M51
|
Mouser Electronics | Power Inductors - Leaded 1uH 20% RoHS: Compliant | 0 |
|
$5.3700 / $8.0900 | Order Now |
DISTI #
IHTH1125KZEB1R0M51
|
Avnet Abacus | Power Inductor, 1 uH, 90 A, 65 A, 0.43 Milliohm, � 20% (Alt: IHTH1125KZEB1R0M51) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IHTH1125KZEB1R0M51
IHTH1125KZEB1R0M51 CAD Models
IHTH1125KZEB1R0M51 Part Data Attributes
|
IHTH1125KZEB1R0M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHTH1125KZEB1R0M51
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Inductor Type | GENERAL PURPOSE INDUCTOR |