-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, Iron-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2273
|
Newark | Ihth-1125Kz-5A 68 20% Eb E2 |Vishay IHTH1125KZEB680M5A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $7.1900 | Buy Now |
DISTI #
IHTH1125KZEB680M5A
|
Avnet Americas | Power Inductor, 68 uH, 10.5 A, 9.6 A, 25.6 Milliohm, ± 20% - Bulk (Alt: IHTH1125KZEB680M5A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7780 / $7.3402 | Buy Now |
DISTI #
70-IHTH1125KZEB680M5
|
Mouser Electronics | Power Inductors - Leaded 68uH 20% RoHS: Compliant | 0 |
|
$6.0000 / $8.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$5.7100 | Buy Now |
DISTI #
IHTH1125KZEB680M5A
|
Avnet Abacus | Power Inductor, 68 uH, 10.5 A, 9.6 A, 25.6 Milliohm, � 20% (Alt: IHTH1125KZEB680M5A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHTH1125KZEB680M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHTH1125KZEB680M5A
Vishay Intertechnologies
General Purpose Inductor, 68uH, 20%, Iron-Core,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | High Current | |
Core Material | COMPOSITE | |
DC Resistance | 0.0274 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.118 mm | |
Lead Length | 4.191 mm | |
Lead Spacing | 16.586 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.575 mm | |
Package Length | 10.744 mm | |
Package Style | Radial | |
Rated Current-Max | 10.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.95 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |