Part Details for IHTH1125MZEB220M5A by Vishay Intertechnologies
Overview of IHTH1125MZEB220M5A by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHTH1125MZEB220M5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6658
|
Newark | Inductor, 22Uh, 20%, 28A, Product Range:Ihth-1125Mz-5A Series, Inductance:22Μh, Rms Current (Irms):21A, Saturation Current (Isat):23A, Dc Resistance Max:0.00683Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (27-Jun-2018), Body Rohs Compliant: Yes |Vishay IHTH1125MZEB220M5A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7100 / $9.3800 | Buy Now |
DISTI #
IHTH1125MZEB220M5A
|
Avnet Americas | Ind High Current 22uH 20% 100KHz 21A Radial Bulk - Bulk (Alt: IHTH1125MZEB220M5A) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3639 | Buy Now |
DISTI #
70-IHTH1125MZEB220M5
|
Mouser Electronics | Power Inductors - Leaded 22uH 20% RoHS: Compliant | 850 |
|
$5.9900 / $8.0600 | Buy Now |
|
Future Electronics | Inductor High Current Shielded Wirewound 22uH 20% 100KHz 21A 6.83mOhm DCR RDL RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Container: Bag | 0Bag |
|
$5.9600 / $6.1300 | Buy Now |
|
Future Electronics | Inductor High Current Shielded Wirewound 22uH 20% 100KHz 21A 6.83mOhm DCR RDL RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Container: Bag | 0Bag |
|
$5.9600 / $6.1300 | Buy Now |
DISTI #
IHTH1125MZEB220M5A
|
TTI | Power Inductors - Leaded 22uH 20% pbFree: Pb-Free Min Qty: 60 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.5800 / $5.9200 | Buy Now |
DISTI #
IHTH1125MZEB220M5A
|
Avnet Americas | Ind High Current 22uH 20% 100KHz 21A Radial Bulk - Bulk (Alt: IHTH1125MZEB220M5A) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3639 | Buy Now |
Part Details for IHTH1125MZEB220M5A
IHTH1125MZEB220M5A CAD Models
IHTH1125MZEB220M5A Part Data Attributes:
|
IHTH1125MZEB220M5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHTH1125MZEB220M5A
Vishay Intertechnologies
General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Shielded | |
Core Material | COMPOSITE | |
DC Resistance | 0.00683 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.6 mm | |
Lead Length | 4.191 mm | |
Lead Spacing | 17.678 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.947 mm | |
Package Length | 12.7 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 21 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |