There are no models available for this part yet.
Overview of IHTH1125MZEB680M5A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IHTH1125MZEB680M5A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73W9965
|
Newark | Ihth-1125Mz-5A 68 20% Eb E2 |Vishay IHTH1125MZEB680M5A RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $7.5700 | Buy Now | |
DISTI #
IHTH1125MZEB680M5A
|
Avnet Americas | Ind High Current 68uH 20% 100KHz 10.5A Radial Bulk - Bulk (Alt: IHTH1125MZEB680M5A) RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3639 | Buy Now | |
DISTI #
70-IHTH1125MZEB680M5
|
Mouser Electronics | Power Inductors - Leaded 68uH 20% RoHS: Compliant | 0 |
|
$6.6800 / $8.7100 | Order Now | |
Future Electronics | IHTH-1125MZ-5A 68 µH ±20% eb e2, HIGH CURRENT THROUGH HOLE IND. RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$6.7800 / $6.9700 | Buy Now |
CAD Models for IHTH1125MZEB680M5A by Vishay Intertechnologies
Part Data Attributes for IHTH1125MZEB680M5A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Shielded
|
Core Material
|
COMPOSITE
|
DC Resistance
|
0.0274 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
1.118 mm
|
Lead Length
|
4.191 mm
|
Lead Spacing
|
16.688 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
29.947 mm
|
Package Length
|
12.7 mm
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Rated Current-Max
|
11.2 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for IHTH1125MZEB680M5A
This table gives cross-reference parts and alternative options found for IHTH1125MZEB680M5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHTH1125MZEB680M5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHTH1125MZEB680M5A | General Fixed Inductor, 1 ELEMENT, 68 uH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | Vishay Dale | IHTH1125MZEB680M5A vs IHTH1125MZEB680M5A |