Part Details for IHV40BZ39 by Vishay Intertechnologies
Overview of IHV40BZ39 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IHV40BZ39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHV40BZ39
|
Avnet Americas | IHV-40-39 B48 - Bulk (Alt: IHV40BZ39) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6125 / $17.5404 | Buy Now |
DISTI #
70-IHV-40-39
|
Mouser Electronics | Power Inductors - Leaded 39uH 10% RoHS: Not Compliant | 0 |
|
$16.7000 / $17.5900 | Order Now |
DISTI #
IHV40BZ39
|
TTI | Power Inductors - Leaded 39uH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$14.6700 / $16.5300 | Buy Now |
Part Details for IHV40BZ39
IHV40BZ39 CAD Models
IHV40BZ39 Part Data Attributes
|
IHV40BZ39
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHV40BZ39
Vishay Intertechnologies
General Purpose Inductor, 39uH, 10%, Iron-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Construction | Flame Retardant | |
Core Material | Iron | |
DC Resistance | 0.0048 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 3.28 mm | |
Lead Length | 15.85 mm | |
Lead Spacing | 20.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.21 mm | |
Package Length | 62.23 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 40 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for IHV40BZ39
This table gives cross-reference parts and alternative options found for IHV40BZ39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHV40BZ39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHV40BZ39 | General Fixed Inductor, IND,IRON,39UH,10% +TOL,10% -TOL | Vishay Dale | IHV40BZ39 vs IHV40BZ39 |
5393-393K | General Purpose Inductor, 39uH, 10%, 1 Element, RADIAL LEADED | API Delevan | IHV40BZ39 vs 5393-393K |