Part Details for IHV60BJ24 by Vishay Intertechnologies
Overview of IHV60BJ24 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHV60BJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHV60BJ24
|
Avnet Americas | Ind Filter 24uH 10% 1KHz Iron 60A RDL Bulk - Bulk (Alt: IHV60BJ24) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$6.4530 / $13.5656 | Buy Now |