Part Details for IHVA150-H3D48V-BF by TE Connectivity
Overview of IHVA150-H3D48V-BF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHVA150-H3D48V-BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4341
|
Newark | Contactor, Spst-No-Dm, 48V, 150A, Flange, Load Current Inductive:-, Relay Mounting:Flange, Operating Voltage:1.5Kv, Contact Configuration:Spst-No-Dm, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:150A Rohs Compliant: Yes |Potter&brumfield Te Connectivity IHVA150-H3D48V-BF Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$67.3100 / $140.9700 | Buy Now | |
|
Master Electronics | 0 |
|
$67.3100 / $140.9700 | Buy Now |