Part Details for IHVA200-H3D12V-BF by TE Connectivity
Overview of IHVA200-H3D12V-BF by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHVA200-H3D12V-BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4345
|
Newark | Contactor, Spst-No-Dm, 12V, 200A, Flange, Load Current Inductive:-, Relay Mounting:Flange, Operating Voltage:1.5Kv, Contact Configuration:Spst-No-Dm, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:200A Rohs Compliant: Yes |Potter&brumfield Te Connectivity IHVA200-H3D12V-BF RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |