Part Details for IHVA200-H3D24V-BF by TE Connectivity
Overview of IHVA200-H3D24V-BF by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHVA200-H3D24V-BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4346
|
Newark | Contactor, Spst-No-Dm, 24V, 200A, Flange, Load Current Inductive:-, Relay Mounting:Flange, Operating Voltage:1.5Kv, Contact Configuration:Spst-No-Dm, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:200A Rohs Compliant: Yes |Potter&brumfield Te Connectivity IHVA200-H3D24V-BF Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-2071499-2
|
Avnet Americas | Contactor SPST-NO 24VDC 200A 1 Pole Chassis Mount - Bulk (Alt: 1-2071499-2) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2000 / $153.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.2000 / $153.3200 | Buy Now |