-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1617
|
Newark | Igbt, Single, 1.2Kv, 30A, To-247, Dc Collector Current:30A, Collector Emitter Saturation Voltage Vce(On):1.5V, Power Dissipation Pd:156W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Style:To-247, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IHW15N120E1XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 417 |
|
$1.6200 / $3.0900 | Buy Now |
DISTI #
448-IHW15N120E1XKSA1-ND
|
DigiKey | IGBT NPT/TRENCH 1200V 30A TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
102 In Stock |
|
$1.2736 / $2.7300 | Buy Now |
DISTI #
IHW15N120E1XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 30A 3 TO-247 Tube - Rail/Tube (Alt: IHW15N120E1XKSA1) RoHS: Not Compliant Min Qty: 270 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.4265 / $1.7321 | Buy Now |
DISTI #
726-IHW15N120E1XKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 3322 |
|
$1.2700 / $2.7300 | Buy Now |
DISTI #
V36:1790_16563130
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 30A 156W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2324 | Americas - 175 |
|
$1.2210 / $2.6860 | Buy Now |
DISTI #
E02:0323_10407850
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 30A 156W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2209 | Europe - 30 |
|
$1.1653 / $2.3186 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$1.4400 | Buy Now |
DISTI #
69146654
|
Verical | Trans IGBT Chip N-CH 1200V 30A 156W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2324 | Americas - 175 |
|
$1.2210 / $2.6860 | Buy Now |
DISTI #
60954647
|
Verical | Trans IGBT Chip N-CH 1200V 30A 156W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 30 |
|
$1.1606 / $2.3092 | Buy Now |
DISTI #
IHW15N120E1XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 30A 3 TO-247 Tube - Rail/Tube (Alt: IHW15N120E1XKSA1) RoHS: Not Compliant Min Qty: 270 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.4265 / $1.7321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHW15N120E1XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IHW15N120E1XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1450 ns |