There are no models available for this part yet.
Overview of IHW30N120R2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for IHW30N120R2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IHW30N120R2
|
Avnet Americas | Trans IGBT Chip N-CH 1.2KV 30A 3-Pin TO-247 Tube - Bulk (Alt: IHW30N120R2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 Partner Stock |
|
RFQ | ||
Rochester Electronics | IHW30N120 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$1.9600 / $2.3000 | Buy Now |
CAD Models for IHW30N120R2 by Infineon Technologies AG
Part Data Attributes for IHW30N120R2 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-247AD
|
Package Description
|
GREEN, PLASTIC, TO-247, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
60 A
|
Collector-Emitter Voltage-Max
|
1200 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
Gate-Emitter Thr Voltage-Max
|
6.4 V
|
Gate-Emitter Voltage-Max
|
20 V
|
JEDEC-95 Code
|
TO-247AD
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
390 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
900 ns
|
Alternate Parts for IHW30N120R2
This table gives cross-reference parts and alternative options found for IHW30N120R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHW30N120R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGWT20IH125DF | 1250 V, 20 A IH series trench gate field-stop IGBT | STMicroelectronics | IHW30N120R2 vs STGWT20IH125DF |
STGWS38IH130D | 55A, 1300V, N-CHANNEL IGBT, ROHS COMPLIANT, TO-247, 3 PIN | STMicroelectronics | IHW30N120R2 vs STGWS38IH130D |
STGWT38IH130D | IGBT | STMicroelectronics | IHW30N120R2 vs STGWT38IH130D |
STGW38IH130D | 63A, 1300V, N-CHANNEL IGBT, ROHS COMPLIANT, TO-247, 3 PIN | STMicroelectronics | IHW30N120R2 vs STGW38IH130D |