-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7063
|
Newark | Igbt, 1.2Kv, 80A, 175Deg C, 394W, Continuous Collector Current:80A, Collector Emitter Saturation Voltage:1.55V, Power Dissipation:394W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IHW40N120R5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$3.1100 / $4.8900 | Buy Now |
DISTI #
448-IHW40N120R5XKSA1-ND
|
DigiKey | IGBT TRENCH FS 1200V 80A TO247-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1539 In Stock |
|
$1.9491 / $4.1700 | Buy Now |
DISTI #
IHW40N120R5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IHW40N120R5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 180 |
|
$2.4169 | Buy Now |
DISTI #
93AC7063
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Tube - Bulk (Alt: 93AC7063) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$3.4600 / $4.8900 | Buy Now |
DISTI #
726-IHW40N120R5XKSA1
|
Mouser Electronics | IGBT Transistors HOME APPLIANCES 14 RoHS: Compliant | 5415 |
|
$2.0300 / $4.1700 | Buy Now |
|
Future Electronics | Trans IGBT Chip N-CH 1200V 80A 394000mW 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 480Tube |
|
$2.0000 / $2.2200 | Buy Now |
DISTI #
IHW40N120R5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: IHW40N120R5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 180 |
|
$2.4169 | Buy Now |
DISTI #
93AC7063
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 80A 3-Pin TO-247 Tube - Bulk (Alt: 93AC7063) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$3.4600 / $4.8900 | Buy Now |
DISTI #
IHW40N120R5XKSA1
|
TME | Transistor: IGBT, TRENCHSTOP™ RC, 1.2kV, 40A, 197W, TO247-3 Min Qty: 1 | 0 |
|
$3.7100 / $5.1900 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 2438 |
|
$5.1838 / $5.5103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IHW40N120R5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IHW40N120R5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 394 W | |
Reference Standard | IEC-61249-2-21 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 440 ns | |
VCEsat-Max | 1.85 V |