Part Details for IHW40T60FKSA1 by Infineon Technologies AG
Overview of IHW40T60FKSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IHW40T60FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IHW40T60FKSA1
|
Avnet Americas | IGBT Chip N-Channel 600V 80A 3-Pin TO-247 Through Hole - Rail/Tube (Alt: IHW40T60FKSA1) RoHS: Compliant Min Qty: 117 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10323 Partner Stock |
|
$2.3889 / $3.1400 | Buy Now |
|
Rochester Electronics | IHW40T60 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3600 |
|
$2.6700 / $3.1400 | Buy Now |
Part Details for IHW40T60FKSA1
IHW40T60FKSA1 CAD Models
IHW40T60FKSA1 Part Data Attributes
|
IHW40T60FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IHW40T60FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-247AD, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AD | |
Package Description | GREEN, PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 272.5 ns |