Part Details for IHXL1500VZEBR68M51 by Vishay Intertechnologies
Overview of IHXL1500VZEBR68M51 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IHXL1500VZEBR68M51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0716
|
Newark | Inductor, 0.68Uh, 20%, 235A, Shld/Radial Rohs Compliant: Yes |Vishay IHXL1500VZEBR68M51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$34.0900 / $37.7600 | Buy Now |
DISTI #
IHXL1500VZEBR68M51
|
Avnet Americas | Ind 0.68uH 20% 500kHz 235A Radial Leaded - Bulk (Alt: IHXL1500VZEBR68M51) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6740 / $36.4266 | Buy Now |
DISTI #
71-IHXL1500VZBR68M51
|
Mouser Electronics | Power Inductors - Leaded 0.68uH 20% RoHS: Compliant | 277 |
|
$26.5400 / $28.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$28.3200 | Buy Now |
DISTI #
IHXL1500VZEBR68M51
|
Avnet Americas | Ind 0.68uH 20% 500kHz 235A Radial Leaded - Bulk (Alt: IHXL1500VZEBR68M51) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6740 / $36.4266 | Buy Now |
DISTI #
3648392
|
element14 Asia-Pacific | INDUCTOR, 0.68UH, 20%, 235A, SHLD/RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$28.9035 / $29.5966 | Buy Now |
DISTI #
3648392
|
Farnell | INDUCTOR, 0.68UH, 20%, 235A, SHLD/RADIAL RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 2 |
|
$29.0013 / $56.8675 | Buy Now |
Part Details for IHXL1500VZEBR68M51
IHXL1500VZEBR68M51 CAD Models
IHXL1500VZEBR68M51 Part Data Attributes:
|
IHXL1500VZEBR68M51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IHXL1500VZEBR68M51
Vishay Intertechnologies
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00013 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 11.546 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38.1 mm | |
Package Length | 38.1 mm | |
Package Style | Radial | |
Package Width | 21.9 mm | |
Packing Method | Bulk | |
Rated Current-Max | 154 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.5 MHz | |
Tolerance | 20% |
Alternate Parts for IHXL1500VZEBR68M51
This table gives cross-reference parts and alternative options found for IHXL1500VZEBR68M51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IHXL1500VZEBR68M51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHXL1500VZEBR68M5A | General Purpose Inductor, | Vishay Intertechnologies | IHXL1500VZEBR68M51 vs IHXL1500VZEBR68M5A |