Part Details for IIC200 by ifm efector inc
Overview of IIC200 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IIC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IIC200-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$117.0000 | Buy Now |
DISTI #
71452950
|
RS | Inductive sensor, 30mm diameter, 15mm flush range, 3wire DC PNP, NO, QD | ifm efector IIC200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$107.0800 / $121.6800 | Buy Now |
|
Neutron USA | Inductive sensor, 30mm diameter, 15mm flush range, 3wire DC PNP, NO, QD | 1 |
|
$256.9300 | Buy Now |