Part Details for IIC226 (ALTERNATE: IIK3010-ANKG/AM/US-104-DNS) by ifm efector inc
Overview of IIC226 (ALTERNATE: IIK3010-ANKG/AM/US-104-DNS) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IIC226 (ALTERNATE: IIK3010-ANKG/AM/US-104-DNS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71452952
|
RS | Inductive sensor, AM, 30mm diameter, 10mm flush range, 3wire DC NPN, NO, QD | ifm efector IIC226 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.2000 / $88.0000 | RFQ |