Part Details for IIS239 by ifm efector inc
Overview of IIS239 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IIS239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IIS239-ND
|
DigiKey | SENSOR PROX INDUCTIVE 22MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$86.5000 | Buy Now |
DISTI #
71452967
|
RS | Inductive sensor, 30mm diameter, 22mm nonflush range, 3wire DC PNP, NO, cabled | ifm efector IIS239 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.0900 / $89.5700 | RFQ |