-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS digital output motion sensor: high-performance ultra-low-power 3-axis accelerometer for industrial applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1780
|
Newark | Mems Accelerometers, 2G/4G/8G/16G, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G, Supply Voltage Min:1.62V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:12Pins Rohs Compliant: Yes |Stmicroelectronics IIS2DLPCTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8392 |
|
$2.1700 / $4.5000 | Buy Now |
DISTI #
497-18226-1-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 12LGA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3386 In Stock |
|
$1.4899 / $3.5100 | Buy Now |
DISTI #
IIS2DLPCTR
|
Avnet Americas | 3-AXIS MEMS ACCELEROMETER, ULTRA - Tape and Reel (Alt: IIS2DLPCTR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$1.6545 | Buy Now |
DISTI #
511-IIS2DLPCTR
|
Mouser Electronics | Accelerometers MEMS digital out motion sensor high-perf ultra-low-pwr 3-axis accel industrial RoHS: Compliant | 7430 |
|
$1.4800 / $3.5100 | Buy Now |
|
STMicroelectronics | 3 axes digital accelerometer for industrial, versatile and low power RoHS: Compliant Min Qty: 1 | 7430 |
|
$1.7700 / $3.4400 | Buy Now |
|
Future Electronics | MEMS digital output motion sensor: high-performance ultra-low-power 3-axis RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 30Cut Tape/Mini-Reel |
|
$2.5700 / $2.6800 | Buy Now |
|
Future Electronics | MEMS digital output motion sensor: high-performance ultra-low-power 3-axis RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Future Electronics | MEMS digital output motion sensor: high-performance ultra-low-power 3-axis RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
|
Future Electronics | MEMS digital output motion sensor: high-performance ultra-low-power 3-axis RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PBGA12 | 995 |
|
$3.3426 / $6.6852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IIS2DLPCTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IIS2DLPCTR
STMicroelectronics
MEMS digital output motion sensor: high-performance ultra-low-power 3-axis accelerometer for industrial applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |