Part Details for IJ5C-04-0991-S-D-NUS-2 by Samtec Inc
Overview of IJ5C-04-0991-S-D-NUS-2 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4099-1HUJZ-RL7 | Analog Devices | Precision, 10MHz, 7V/us OTT RR | |
EVAL-ADA4099-1HUJZ | Analog Devices | Eval Board - TSOT Single | |
ADA4099-1BUJZ-RL7 | Analog Devices | Precision, 10MHz, 7V/us OTT RR |
Price & Stock for IJ5C-04-0991-S-D-NUS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-04-0991-S-D-NUS-2-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.9000 | Buy Now |
DISTI #
IJ5C-04-0991-S-D-N
|
Avnet Americas | Cable Assembly RG316 0.991m 4 POS Wire to Board to 4 POS Wire to Board HDR-HDR - Bulk (Alt: IJ5C-04-0991-S-D-N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IJ5C040991SDNUS2
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$54.2600 / $72.9500 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$52.0200 / $92.9400 | Buy Now |
DISTI #
000000000003858919
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$50.7400 / $72.9500 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Cable Assembly RoHS: Compliant | 0 |
|
$52.0200 / $92.9400 | Buy Now |