Part Details for IJ5C-04-4000-S-D-NUS-2 by Samtec Inc
Overview of IJ5C-04-4000-S-D-NUS-2 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ5C-04-4000-S-D-NUS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5C-04-4000-S-D-NUS-2-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.1000 | Buy Now |
DISTI #
IJ5C-04-4000-S-D-N
|
Avnet Americas | Cable Assembly RG-316 4m 4 Position RF Strip to 4 Position RF Strip Receptacle to Receptacle - Bulk (Alt: IJ5C-04-4000-S-D-N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.4900 / $225.0100 | Buy Now |
DISTI #
000000000006309372
|
Sager | Samtec 4.00 mm IsoRate 50 Ohm High-Isolation RF Cable Assembly Min Qty: 1 | 0 |
|
$139.2300 / $200.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$209.4900 / $225.0100 | Buy Now |
Part Details for IJ5C-04-4000-S-D-NUS-2
IJ5C-04-4000-S-D-NUS-2 CAD Models
IJ5C-04-4000-S-D-NUS-2 Part Data Attributes
|
IJ5C-04-4000-S-D-NUS-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5C-04-4000-S-D-NUS-2
Samtec Inc
Cable Assembly, 4 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 2.54 mm | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Resistance | 0.121 Ω | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |