Part Details for IJ5H-06-0457-S-2-01SP1 by Samtec Inc
Overview of IJ5H-06-0457-S-2-01SP1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ5H-06-0457-S-2-01SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5H-06-0457-S-2-01SP1-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IJ5H-06-0457-S-2-0
|
Avnet Americas | Cable Assembly RG316 0.457m 6Coaxial POS Wire to Board to 6(SMA) RCP-HDR Bag - Bulk (Alt: IJ5H-06-0457-S-2-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IJ5H-6457S201SP1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$116.4700 / $130.3100 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly | 0 |
|
$99.9800 / $123.8800 | Buy Now |
DISTI #
IJ5H-06-0457-S-2-0
|
Avnet Americas | Cable Assembly RG316 0.457m 6Coaxial POS Wire to Board to 6(SMA) RCP-HDR Bag - Bulk (Alt: IJ5H-06-0457-S-2-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly | 0 |
|
$99.9800 / $123.8800 | Buy Now |
DISTI #
IJ5H-06-0457-S-2-01SP1
|
Toby Electronics | IJ5H - Samtec 4mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
Buy Now |