Part Details for IJ5H-08-0600-S-2-07SP1 by Samtec Inc
Overview of IJ5H-08-0600-S-2-07SP1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro |
Price & Stock for IJ5H-08-0600-S-2-07SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IJ5H-08-0600-S-2-0
|
Avnet Americas | Cable Assembly RG316 0.6m 8Coaxial POS Wire to Board to 8(SMB) RCP-HDR Bag - Bulk (Alt: IJ5H-08-0600-S-2-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$174.2000 / $215.8200 | Buy Now |
DISTI #
000000000005474434
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$174.2000 / $215.8200 | Buy Now |
Part Details for IJ5H-08-0600-S-2-07SP1
IJ5H-08-0600-S-2-07SP1 CAD Models
IJ5H-08-0600-S-2-07SP1 Part Data Attributes
|
IJ5H-08-0600-S-2-07SP1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IJ5H-08-0600-S-2-07SP1
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |