Part Details for IJ5H-08-3700-S-2-01SP1 by Samtec Inc
Overview of IJ5H-08-3700-S-2-01SP1 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IJ5H-08-3700-S-2-01SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IJ5H-08-3700-S-2-01SP1-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISOL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IJ5H-08-3700-S-2-0
|
Avnet Americas | Cable Assembly RG316 3.7m 8Coaxial POS Wire to Board to 8(SMA) RCP-HDR Bag - Bulk (Alt: IJ5H-08-3700-S-2-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IJ5H83700S201SP1
|
Mouser Electronics | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly RoHS: Compliant | 0 |
|
$493.5900 / $532.7000 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly | 0 |
|
$444.7900 / $551.0400 | Buy Now |
DISTI #
IJ5H-08-3700-S-2-0
|
Avnet Americas | Cable Assembly RG316 3.7m 8Coaxial POS Wire to Board to 8(SMA) RCP-HDR Bag - Bulk (Alt: IJ5H-08-3700-S-2-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IJ5H-08-3700-S-2-0
|
Avnet Americas | Cable Assembly RG316 3.7m 8Coaxial POS Wire to Board to 8(SMA) RCP-HDR Bag - Bulk (Alt: IJ5H-08-3700-S-2-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005474439
|
Sager | RF Cable Assemblies 4.00 mm IsoRate 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation Hybrid Ganged RF Cable Assembly | 0 |
|
$444.7900 / $551.0400 | Buy Now |