Part Details for IK2424SA by XP Power
Overview of IK2424SA by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Price & Stock for IK2424SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6297
|
Newark | Dc-Dc Converter, 24V, 0.01041A, No. Of Outputs:1 Output, Output Power Max:250Mw, Output Voltage - Output 1:24V, Output Current - Output 1:10.41Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Xp Power IK2424SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $6.9400 | Buy Now |
DISTI #
1470-2434-5-ND
|
DigiKey | DC DC CONVERTER 24V 250MW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
48 In Stock |
|
$4.8100 / $5.7300 | Buy Now |
DISTI #
209-IK2424SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP RoHS: Compliant | 0 |
|
$4.8100 / $5.7300 | Order Now |
DISTI #
70808952
|
RS | DC-DC Converter, 0.25W, unreg, Single Output, SIP | XP Power IK2424SA RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 / $5.1600 | RFQ |
DISTI #
IK2424SA
|
TME | Converter: DC/DC, 250mW, Uin: 24V, Uout: 24VDC, Iout: 10.41mA, SIP Min Qty: 1 | 0 |
|
$4.3200 / $5.7200 | RFQ |
Part Details for IK2424SA
IK2424SA CAD Models
IK2424SA Part Data Attributes
|
IK2424SA
XP Power
Buy Now
Datasheet
|
Compare Parts:
IK2424SA
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 0.24984W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.68 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01041 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.65 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.24984 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |