Part Details for IK250-73 by Carling Technologies
Overview of IK250-73 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IK250-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F5508
|
Newark | Ik25073 Rohs Compliant: Yes |Carling Technologies IK250-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6400 / $44.3600 | Buy Now |
DISTI #
432-IK250-73-ND
|
DigiKey | SWITCH TOGGLE 4PST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8580 | Buy Now |
DISTI #
691-IK250-73
|
Mouser Electronics | Toggle Switches 4PST ON NONE ON OFF-NONE-ON RoHS: Compliant | 70 |
|
$23.6000 / $26.4700 | Buy Now |
DISTI #
70131555
|
RS | Toggle Switch, PCB Mount, 4PST, 85 C, Bat, Solder Lug Terminal, 0 C | Carling Technologies IK250-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$21.2100 / $24.9500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle OFF None ON 4PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
41 In Stock |
|
$12.4800 / $27.4400 | Buy Now |
|
Master Electronics | Switch Toggle OFF None ON 4PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
41 In Stock |
|
$12.4800 / $27.4400 | Buy Now |
Part Details for IK250-73
IK250-73 CAD Models
IK250-73 Part Data Attributes
|
IK250-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
IK250-73
Carling Technologies
Toggle Switch, 4PST, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | BAT TYPE | |
Body Breadth | 33.22 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 36.47 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |