There are no models available for this part yet.
Overview of IK251-52 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IK251-52 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-IK251-52-ND
|
DigiKey | SWITCH TOGGLE 4PST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0100 | Buy Now | |
DISTI #
691-IK251-52
|
Mouser Electronics | Toggle Switches IK25152 | 0 |
|
$26.4400 / $31.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5000 / $29.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.5000 / $29.4000 | Buy Now |