There are no models available for this part yet.
Overview of IK251-73 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IK251-73 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74K2462
|
Newark | Switch, Toggle, 4Pst, 15A, 250V, Switch Operation:On-Off, Contact Configuration:4Pst, Illumination:Non Illuminated, Product Range:I Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies IK251-73 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9700 / $22.0700 | Buy Now | |
DISTI #
691-IK251-73
|
Mouser Electronics | Toggle Switches 4PST ON NONE OFF OFF-NONE-ON RoHS: Compliant | 16 |
|
$21.5600 / $26.4200 | Buy Now | |
DISTI #
70131556
|
RS | Toggle Switch, PCB Mount, 4PST, 85 C, Bat, Tab Terminal, 0 C | Carling Technologies IK251-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 249 |
|
$16.8700 / $23.7600 | Buy Now | |
Onlinecomponents.com | Switch Toggle OFF None ON 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads |
62 In Stock |
|
$17.0500 / $38.3100 | Buy Now | ||
DISTI #
65015511
|
Verical | Switch Toggle OFF None ON 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 | Americas - 62 |
|
$24.3750 / $49.8030 | Buy Now | |
Master Electronics | Switch Toggle OFF None ON 4PST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads |
62 In Stock |
|
$17.0500 / $38.3100 | Buy Now |
CAD Models for IK251-73 by Carling Technologies
Part Data Attributes for IK251-73 by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Type
|
BAT TYPE
|
Additional Feature
|
HEAVY DUTY
|
Body Breadth
|
33.22 mm
|
Body Height
|
20.4 mm
|
Body Length or Diameter
|
36.47 mm
|
Bushing Length
|
0.465 inch
|
Bushing Type
|
15/32-32
|
Contact (AC) Max Power Rating R Load
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Function
|
ON-OFF
|
Contact Timing
|
SLOW-MAKE/-BREAK
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VDC V
|
Electrical Life
|
50000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PHENOLIC
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
4PST
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.422 inch
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for IK251-73
This table gives cross-reference parts and alternative options found for IK251-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IK251-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IK251-78 | Toggle Switch, 4PST, On-off, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | Carling Technologies | IK251-73 vs IK251-78 |
Related Parts for IK251-73
-
IDT72V201L15PFFIFOs
-
SN74LVC16T245GQLRBus Driver/Transceivers
-
CA2-B0-34-620-121-CCircuit Breaker
-
1437565-5Pushbutton Switches
-
QFS-078-04.25-L-D-PC4Headers and Edge Type Connectors
-
MOX93025004FVEFixed Resistors
-
EMVA500ARA471MKG5SFixed Capacitors
-
IXTP08N120PPower Field-Effect Transistors
-
ILQ621GB-X017Optocoupler