Part Details for IK255-73 by Carling Technologies
Overview of IK255-73 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IK255-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-IK255-73-ND
|
DigiKey | SWITCH TOGGLE 4PST 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0660 | Buy Now |
DISTI #
691-IK255-73
|
Mouser Electronics | Toggle Switches IK25573 RoHS: Compliant | 0 |
|
$30.1300 / $40.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3300 / $34.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.3300 / $34.5200 | Buy Now |
Part Details for IK255-73
IK255-73 CAD Models
IK255-73 Part Data Attributes:
|
IK255-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
IK255-73
Carling Technologies
Toggle Switch, 4PST, Latched, Wire Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 33.22 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 36.47 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |