Part Details for IKA06N60TXKSA1 by Infineon Technologies AG
Overview of IKA06N60TXKSA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKA06N60TXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3748
|
Newark | Trans, Igbt, 600V, 10A, 28W, To-220Fp Rohs Compliant: Yes |Infineon IKA06N60TXKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 930 |
|
$0.4900 | Buy Now |
DISTI #
448-IKA06N60TXKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 10A TO220-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
382 In Stock |
|
$0.6636 / $1.5800 | Buy Now |
DISTI #
IKA06N60TXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 10A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: IKA06N60TXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.8229 | Buy Now |
DISTI #
V36:1790_06383868
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 10A 28W 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2336 | Americas - 920 |
|
$0.6624 / $1.5515 | Buy Now |
|
Future Electronics | IGBT Trench Field Stop 600 V 10 A 28 W Through Hole PG-TO220-3-31 RoHS: Non Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 500Tube |
|
$0.6850 / $0.8150 | Buy Now |
DISTI #
70355893
|
Verical | Trans IGBT Chip N-CH 600V 10A 28W 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2336 | Americas - 1000 |
|
$0.8547 | Buy Now |
DISTI #
71281102
|
Verical | Trans IGBT Chip N-CH 600V 10A 28W 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2336 | Americas - 920 |
|
$0.6624 / $1.5515 | Buy Now |
DISTI #
71241151
|
Verical | Trans IGBT Chip N-CH 600V 10A 28W 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2336 | Americas - 500 |
|
$0.9175 / $1.1763 | Buy Now |
|
Rochester Electronics | IKA06N60 - Insulated Gate Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 425 |
|
$0.6581 / $0.7742 | Buy Now |
DISTI #
IKA06N60TXKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 10A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: IKA06N60TXKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.8229 | Buy Now |
Part Details for IKA06N60TXKSA1
IKA06N60TXKSA1 CAD Models
IKA06N60TXKSA1 Part Data Attributes:
|
IKA06N60TXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKA06N60TXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH SPEED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 249 ns | |
Turn-on Time-Nom (ton) | 17 ns |
Alternate Parts for IKA06N60TXKSA1
This table gives cross-reference parts and alternative options found for IKA06N60TXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKA06N60TXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT35GN120SG | Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | IKA06N60TXKSA1 vs APT35GN120SG |
IRGBC40U | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IKA06N60TXKSA1 vs IRGBC40U |
HGTP12N60D1 | Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | IKA06N60TXKSA1 vs HGTP12N60D1 |
HGTG30N60C3 | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | IKA06N60TXKSA1 vs HGTG30N60C3 |
IRGBC40K | Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IKA06N60TXKSA1 vs IRGBC40K |
HGT1S12N60B3 | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-262AA, PLASTIC PACKAGE-3 | Harris Semiconductor | IKA06N60TXKSA1 vs HGT1S12N60B3 |
SGP13N60UF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IKA06N60TXKSA1 vs SGP13N60UF |
1MB20D-060 | Insulated Gate Bipolar Transistor, 38A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fuji Electric Co Ltd | IKA06N60TXKSA1 vs 1MB20D-060 |
IRG4BC20UPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | IKA06N60TXKSA1 vs IRG4BC20UPBF |
GT50J121 | TRANSISTOR 50 A, 600 V, N-CHANNEL IGBT, 2-21F2C-3, Insulated Gate BIP Transistor | Toshiba America Electronic Components | IKA06N60TXKSA1 vs GT50J121 |