Part Details for IKA08N65H5XKSA1 by Infineon Technologies AG
Overview of IKA08N65H5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for IKA08N65H5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKA08N65H5XKSA1-ND
|
DigiKey | IGBT 650V 10.8A TO220-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
495 In Stock |
|
$0.8708 / $1.4600 | Buy Now |
DISTI #
IKA08N65H5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 10.8A 3-Pin TO-220 Tube - Rail/Tube (Alt: IKA08N65H5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.0797 | Buy Now |
DISTI #
726-IKA08N65H5XKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 0 |
|
$0.9000 / $2.0800 | Order Now |
|
Future Electronics | IKA08N65H5 Series 650 V 10.8 A Through Hole DuoPack IGBT - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.9150 / $1.1500 | Buy Now |
|
Rochester Electronics | IKA08N65 - Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Active Min Qty: 1 | 1360 |
|
$0.8635 / $1.0200 | Buy Now |
DISTI #
SP001001722
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 10.8A 3-Pin TO-220 Tube (Alt: SP001001722) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IKA08N65H5XKSA1
IKA08N65H5XKSA1 CAD Models
IKA08N65H5XKSA1 Part Data Attributes
|
IKA08N65H5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKA08N65H5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 10.8A I(C), 650V V(BR)CES, N-Channel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10.8 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 4.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 31.2 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 130 ns | |
Turn-on Time-Nom (ton) | 16 ns | |
VCEsat-Max | 2.1 V |
Alternate Parts for IKA08N65H5XKSA1
This table gives cross-reference parts and alternative options found for IKA08N65H5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKA08N65H5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRG4IBC20UDPBF | Insulated Gate Bipolar Transistor, 11.4A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | Infineon Technologies AG | IKA08N65H5XKSA1 vs IRG4IBC20UDPBF |