Part Details for IKA15N65F5XKSA1 by Infineon Technologies AG
Overview of IKA15N65F5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKA15N65F5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0405
|
Newark | Igbt Single Transistor, 15 A, 1.6 V, 33.3 W, 650 V, To-220, 3 Rohs Compliant: Yes |Infineon IKA15N65F5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 782 |
|
$1.0500 / $2.4100 | Buy Now |
DISTI #
IKA15N65F5XKSA1-ND
|
DigiKey | IGBT 650V 14A TO220FP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
564 In Stock |
|
$0.9731 / $2.3200 | Buy Now |
DISTI #
IKA15N65F5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 14A 3-Pin TO-220 Tube - Rail/Tube (Alt: IKA15N65F5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.2067 | Buy Now |
DISTI #
726-IKA15N65F5XKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 500 |
|
$1.0000 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.1000 | Buy Now |
|
Rochester Electronics | IKA15N65 - Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Active Min Qty: 1 | 7345 |
|
$0.9650 / $1.1400 | Buy Now |
DISTI #
IKA15N65F5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 14A 3-Pin TO-220 Tube - Rail/Tube (Alt: IKA15N65F5XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.2067 | Buy Now |
|
Ameya Holding Limited | IGBT 650V 14A 33.3W PG-TO220-3FP | 155 |
|
RFQ | |
DISTI #
SP000973416
|
EBV Elektronik | Trans IGBT Chip N-CH 650V 14A 3-Pin TO-220 Tube (Alt: SP000973416) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 33.3W 14A 650V TO-220FP IGBTs ROHS | 10 |
|
$1.0636 / $1.6416 | Buy Now |
Part Details for IKA15N65F5XKSA1
IKA15N65F5XKSA1 CAD Models
IKA15N65F5XKSA1 Part Data Attributes:
|
IKA15N65F5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKA15N65F5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 14A I(C), 650V V(BR)CES, N-Channel,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 650 V | |
Gate-Emitter Thr Voltage-Max | 4.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |