Part Details for IKB06N60TATMA1 by Infineon Technologies AG
Overview of IKB06N60TATMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for IKB06N60TATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7941
|
Newark | Igbt, 600V, 12A, 175Deg C, 88W Rohs Compliant: Yes |Infineon IKB06N60TATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 878 |
|
$0.8550 / $1.7900 | Buy Now |
DISTI #
IKB06N60TATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 600V 12A TO263-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
767 In Stock |
|
$0.7049 / $1.6800 | Buy Now |
DISTI #
IKB06N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 12A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IKB06N60TATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8740 | Buy Now |
DISTI #
726-IKB06N60TATMA1
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 600V 6A RoHS: Compliant | 945 |
|
$0.7040 / $1.6800 | Buy Now |
DISTI #
IKB06N60TATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 12A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IKB06N60TATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8740 | Buy Now |
DISTI #
IKB06N60TATMA1
|
TME | Transistor: IGBT, 600V, 6A, 88W, D2PAK Min Qty: 1 | 0 |
|
$1.2500 / $1.6100 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 1000 |
|
$1.4340 / $2.6070 | Buy Now |
|
Ameya Holding Limited | Transistor: IGBT, 600V, 6A, 88W, D2PAK | 149 |
|
RFQ | |
DISTI #
SP000014954
|
EBV Elektronik | Transistor IGBT N-CH 600V 12A 3-Pin TO-263 T/R (Alt: SP000014954) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IKB06N60TATMA1
IKB06N60TATMA1 CAD Models
IKB06N60TATMA1 Part Data Attributes:
|
IKB06N60TATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKB06N60TATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 249 ns | |
Turn-on Time-Nom (ton) | 17 ns |