-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 74A I(C), 650V V(BR)CES, N-Channel, TO-263AB, TO-263, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6979
|
Newark | Igbt, Single, 600V, 74A, To-263, Dc Collector Current:74A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:250W, Collector Emitter Voltage V(Br)Ceo:650V, Transistor Case Style:To-263, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon IKB40N65EF5ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 786 |
|
$3.1500 / $4.9400 | Buy Now |
DISTI #
IKB40N65EF5ATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 650V 74A TO263-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1696 In Stock |
|
$2.0251 / $5.3700 | Buy Now |
DISTI #
IKB40N65EF5ATMA1
|
Avnet Americas | Transistor IGBT N-CH 650V 74A 3-Pin TO-263 T/R - Tape and Reel (Alt: IKB40N65EF5ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IKB40N65EF5ATMA1
|
Mouser Electronics | IGBTs N RoHS: Compliant | 2181 |
|
$2.0200 / $4.3000 | Buy Now |
DISTI #
75724075
|
Verical | Trans IGBT Chip N-CH 650V 74A 250W 3-Pin(2+Tab) D2PAK T/R Min Qty: 10 Package Multiple: 1 Date Code: 2332 | Americas - 935 |
|
$2.9375 / $3.1625 | Buy Now |
DISTI #
70815536
|
Verical | Trans IGBT Chip N-CH 650V 74A 250W 3-Pin(2+Tab) D2PAK T/R Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 420 |
|
$2.0780 / $3.0060 | Buy Now |
DISTI #
IKB40N65EF5ATMA1
|
TME | Transistor: IGBT, 650V, 46A, 125W, D2PAK Min Qty: 1 | 0 |
|
$3.0100 / $4.2200 | RFQ |
DISTI #
C1S322000700206
|
Chip1Stop | IGBT discrete RoHS: Compliant Container: Cut Tape | 935 |
|
$2.3900 / $2.7600 | Buy Now |
DISTI #
SP001509612
|
EBV Elektronik | Transistor IGBT N-CH 650V 74A 3-Pin TO-263 T/R (Alt: SP001509612) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKB40N65EF5ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKB40N65EF5ATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 74A I(C), 650V V(BR)CES, N-Channel, TO-263AB, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 74 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 199 ns | |
Turn-on Time-Nom (ton) | 57 ns |