Part Details for IKCM10L60HAXKMA1 by Infineon Technologies AG
Overview of IKCM10L60HAXKMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKCM10L60HAXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IKCM10L60 - Intelligent Power Modules (IPM) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 538 |
|
$5.2900 / $6.2300 | Buy Now |
Part Details for IKCM10L60HAXKMA1
IKCM10L60HAXKMA1 CAD Models
IKCM10L60HAXKMA1 Part Data Attributes:
|
IKCM10L60HAXKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKCM10L60HAXKMA1
Infineon Technologies AG
AC Motor Controller, 20A, PDMA24, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T24 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.6 mm | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 21 mm |
Alternate Parts for IKCM10L60HAXKMA1
This table gives cross-reference parts and alternative options found for IKCM10L60HAXKMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKCM10L60HAXKMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IKCM10L60GA | AC Motor Controller, 20A, PDMA24, DIP-24 | Infineon Technologies AG | IKCM10L60HAXKMA1 vs IKCM10L60GA |