Part Details for IKD06N60RATMA1 by Infineon Technologies AG
Overview of IKD06N60RATMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IKD06N60RATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKD06N60RATMA1CT-ND
|
DigiKey | IGBT TRENCH FS 600V 12A TO252-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.4049 / $1.0800 | Buy Now |
DISTI #
IKD06N60RATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 12A 3-Pin TO-252 T/R - Tape and Reel (Alt: IKD06N60RATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.5011 | Buy Now |
DISTI #
726-IKD06N60RATMA1
|
Mouser Electronics | IGBT Transistors IGBT w/ INTG DIODE 600V 12A RoHS: Compliant | 0 |
|
$0.4460 / $1.0800 | Order Now |
|
Rochester Electronics | IKD06N60 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 4521 |
|
$0.4008 / $0.4715 | Buy Now |
DISTI #
IKD06N60RATMA1
|
Avnet Americas | Trans IGBT Chip N-CH 600V 12A 3-Pin TO-252 T/R - Tape and Reel (Alt: IKD06N60RATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.5011 | Buy Now |
DISTI #
IKD06N60RATMA1
|
TME | Transistor: IGBT, TRENCHSTOP™ RC, 600V, 6A, 100W, DPAK Min Qty: 1 | 1213 |
|
$0.5480 / $0.8380 | Buy Now |
|
Chip1Cloud | IGBT 600V 12A 100W TO252 / Trans IGBT Chip N-CH 600V 12A 100000mW Automotive 3-Pin(2+Tab) DPAK T/R | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | The RC-Drives 600 V , 6 A hard-switching TRENCHSTOP IGBT3 with integrated reverse conducting diode in a TO-252-3 package has been developed as a cost optimized solution for sensitive consumer drives market. | 448 |
|
$0.6623 | Buy Now |
DISTI #
SP000964628
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 12A 3-Pin TO-252 T/R (Alt: SP000964628) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1832340
|
element14 Asia-Pacific | IGBT+ DIODE,600V,4A,TO252 RoHS: Compliant Min Qty: 1 Container: Each | 1260 |
|
$0.4841 / $1.2270 | Buy Now |
Part Details for IKD06N60RATMA1
IKD06N60RATMA1 CAD Models
IKD06N60RATMA1 Part Data Attributes:
|
IKD06N60RATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKD06N60RATMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-252, GREEN, PLASTIC, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 335 ns | |
Turn-on Time-Nom (ton) | 22 ns |