Part Details for IKN0200000 by APEM Inc
Overview of IKN0200000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IKN0200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1503
|
Newark | Dip Switch Ikd 24Vdc Rohs Compliant: Yes |Apem IKN0200000 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $7.4300 | Buy Now |
DISTI #
IKN0200000-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4 In Stock |
|
$5.3900 | Buy Now |
DISTI #
70428701
|
RS | 2 way low profile tape sealed DIL switch | APEM Components IKN0200000 RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1500 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
126 In Stock |
|
$5.6600 / $9.1400 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
126 In Stock |
|
$5.6600 / $9.1400 | Buy Now |
Part Details for IKN0200000
IKN0200000 CAD Models
IKN0200000 Part Data Attributes:
|
IKN0200000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IKN0200000
APEM Inc
Slide Dip Switch, 2 Switches, DPST, Latched, 0.1A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | RECESSED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 7.3 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.133 inch | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |