-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8885
|
Newark | Igbt, 1.2Kv, 30A, 175Deg C, 200W Rohs Compliant: Yes |Infineon IKW15N120BH6XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$2.3200 / $3.6400 | Buy Now |
DISTI #
448-IKW15N120BH6XKSA1-ND
|
DigiKey | IGBT 1200 V 15A TO247-3-46 Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5009 / $3.2100 | Buy Now |
DISTI #
IKW15N120BH6XKSA1
|
Avnet Americas | Transistor IGBT N-CH 1200V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKW15N120BH6XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.4652 / $1.7792 | Buy Now |
DISTI #
726-IKW15N120BH6XKSA
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 374 |
|
$1.5000 / $3.2100 | Buy Now |
|
Future Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.4800 / $1.5700 | Buy Now |
DISTI #
79327610
|
Verical | Trans IGBT Chip N-CH 1200V 30A 200W 3-Pin(3+Tab) TO-247 Tube Min Qty: 240 Package Multiple: 240 Date Code: 2222 | Americas - 20160 |
|
$1.6850 | Buy Now |
DISTI #
63341254
|
Verical | Trans IGBT Chip N-CH 1200V 30A 200W 3-Pin(3+Tab) TO-247 Tube Min Qty: 12 Package Multiple: 1 | Americas - 367 |
|
$2.2000 / $2.6625 | Buy Now |
DISTI #
IKW15N120BH6XKSA1
|
Avnet Americas | Transistor IGBT N-CH 1200V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKW15N120BH6XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.4652 / $1.7792 | Buy Now |
DISTI #
IKW15N120BH6XKSA1
|
TME | Transistor: IGBT, 1.2kV, 15A, 100W, TO247-3 Min Qty: 1 | 0 |
|
$2.7800 / $3.7500 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 802 |
|
$3.8809 / $4.1229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IKW15N120BH6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW15N120BH6XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 265 ns | |
Turn-on Time-Nom (ton) | 47 ns | |
VCEsat-Max | 2.3 V |