Part Details for IKW25T120FKSA1 by Infineon Technologies AG
Overview of IKW25T120FKSA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IKW25T120FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6733
|
Newark | Igbt, 1.2Kv, 50A, To-247, Continuous Collector Current:50A, Collector Emitter Saturation Voltage:1.7V, Power Dissipation:190W, Collector Emitter Voltage Max:1.2Kv, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Infineon IKW25T120FKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-IKW25T120FKSA1-ND
|
DigiKey | IGBT NPT FS 1200V 50A TO247-3 Min Qty: 240 Lead time: 22 Weeks Container: Tube | Limited Supply - Call |
|
$4.4046 | Buy Now |
DISTI #
IKW25T120FKSA1
|
Avnet Americas | Optiga Trusted Platform Module 32-Pin VQFN T/R - Rail/Tube (Alt: IKW25T120FKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.1800 / $3.8614 | Buy Now |
DISTI #
726-IKW25T120FKSA1
|
Mouser Electronics | IGBT Transistors LOW LOSS DuoPack 1200V 25A RoHS: Compliant | 2094 |
|
$3.4000 / $4.5300 | Buy Now |
DISTI #
E02:0323_00025766
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 50A 190W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2413 | Europe - 860 |
|
$2.5717 / $4.5040 | Buy Now |
DISTI #
V99:2348_06377412
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 50A 190W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2232 | Americas - 108 |
|
$3.0500 / $3.9520 | Buy Now |
|
Future Electronics | IKW25T120FKSA1 Series 1200 V 50 A 190 W IGBT in TrenchStop - PG-TO247-3-1 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 240Tube |
|
$2.3500 / $2.4500 | Buy Now |
DISTI #
80317139
|
Verical | Trans IGBT Chip N-CH 1200V 50A 190W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2413 | Americas - 858 |
|
$2.5661 / $4.4944 | Buy Now |
DISTI #
71240528
|
Verical | Trans IGBT Chip N-CH 1200V 50A 190W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2302 | Americas - 240 |
|
$4.0875 / $4.3625 | Buy Now |
DISTI #
64536717
|
Verical | Trans IGBT Chip N-CH 1200V 50A 190W 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 108 |
|
$3.0500 / $3.9520 | Buy Now |
Part Details for IKW25T120FKSA1
IKW25T120FKSA1 CAD Models
IKW25T120FKSA1 Part Data Attributes:
|
IKW25T120FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW25T120FKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 790 ns | |
Turn-on Time-Nom (ton) | 82 ns |