Part Details for IKW40N65F5 by Infineon Technologies AG
Overview of IKW40N65F5 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IKW40N65F5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IKW40N65F5-ES
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 0 |
|
$2.3000 / $2.7500 | Order Now |
DISTI #
IGBT1361
|
Rutronik | IGBT 650V 40A 1.6V TO247-3 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube |
Stock DE - 180 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.3400 / $2.8700 | Buy Now |
|
Chip1Cloud | 650V DuoPack IGBT and Diode High speed switching series fifth generation | 20000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TO-247-3 IGBTs ROHS | 204 |
|
$2.7973 / $4.3004 | Buy Now |
|
Chips Pulse Industry Limited | PG-TO247-3 IGBTs RoHS Purchase Online, Ship Immediately | 244 |
|
$2.5690 / $3.1020 | Buy Now |
|
LCSC | TO-247-3 IGBTs ROHS | 204 |
|
$2.8544 / $4.3882 | Buy Now |
|
Perfect Parts Corporation | 5275 |
|
RFQ |
Part Details for IKW40N65F5
IKW40N65F5 CAD Models
IKW40N65F5 Part Data Attributes
|
IKW40N65F5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKW40N65F5
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 74 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 200 ns | |
Turn-on Time-Nom (ton) | 34 ns |