There are no models available for this part yet.
Overview of IKWH50N65WR6XKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IKWH50N65WR6XKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AJ1703
|
Newark | Transistor, Igbt, 650V, 85A, To-247-Hcc Rohs Compliant: Yes |Infineon IKWH50N65WR6XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6300 | Buy Now | |
DISTI #
448-IKWH50N65WR6XKSA1-ND
|
DigiKey | IGBT TRENCH FS 650V 85A TO247-3 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
198 In Stock |
|
$1.7416 / $4.8000 | Buy Now | |
DISTI #
IKWH50N65WR6XKSA1
|
Avnet Americas | Transistor IGBT Chip N-CH 650V 85A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKWH50N65WR6XKSA1) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 240 Partner Stock |
|
$1.8800 / $2.0300 | Buy Now | |
DISTI #
IKWH50N65WR6XKSA1
|
Avnet Americas | Transistor IGBT Chip N-CH 650V 85A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKWH50N65WR6XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
726-IKWH50N65WR6XKSA
|
Mouser Electronics | IGBTs Y RoHS: Compliant | 593 |
|
$1.7400 / $3.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks | 0 |
|
$1.7900 | Buy Now | ||
Rochester Electronics | IKWH50N65WR6 - IGBT Home Appliances 14 RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$1.7300 / $2.0300 | Buy Now | ||
DISTI #
C1S322001754985
|
Chip1Stop | IGBT discrete RoHS: Compliant pbFree: Yes Container: Tube | 240 |
|
$2.3400 / $3.5400 | Buy Now | |
DISTI #
SP005542787
|
EBV Elektronik | Transistor IGBT Chip N-CH 650V 85A 3-Pin TO-247 Tube (Alt: SP005542787) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |