Part Details for IKY40N120CH3XKSA1 by Infineon Technologies AG
Overview of IKY40N120CH3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for IKY40N120CH3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7074
|
Newark | Igbt, 1.2Kv, 80A, 500W, To-247, Dc Collector Current:80A, Collector Emitter Saturation Voltage Vce(On):2V, Power Dissipation Pd:500W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Style:To-247, No. Of Pins:4Pins, Rohs Compliant: Yes |Infineon IKY40N120CH3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7000 / $10.3900 | Buy Now |
DISTI #
IKY40N120CH3XKSA1-ND
|
DigiKey | IGBT 1200V 80A TO247-4 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
226 In Stock |
|
$4.6749 / $8.8000 | Buy Now |
DISTI #
IKY40N120CH3XKSA1
|
Avnet Americas | Transistor IGBT N-CH 1200V 80A 4-Pin TO-247 Tube - Rail/Tube (Alt: IKY40N120CH3XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$5.6715 | Buy Now |
DISTI #
726-IKY40N120CH3XKSA
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 206 |
|
$4.6700 / $8.7900 | Buy Now |
DISTI #
V99:2348_18195626
|
Arrow Electronics | Trans IGBT Chip N-CH 1200V 80A 500W 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2301 | Americas - 150 |
|
$5.0650 / $8.7090 | Buy Now |
|
Future Electronics | Transistor IGBT N-CH 1200V 80A 4-Pin TO-247 Tube RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 240Tube |
|
$5.5700 | Buy Now |
DISTI #
71211883
|
Verical | Trans IGBT Chip N-CH 1200V 80A 500W 4-Pin(4+Tab) TO-247 Tube Min Qty: 240 Package Multiple: 240 Date Code: 2233 | Americas - 960 |
|
$5.8911 | Buy Now |
DISTI #
76443061
|
Verical | Trans IGBT Chip N-CH 1200V 80A 500W 4-Pin(4+Tab) TO-247 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 150 |
|
$5.0650 / $8.7090 | Buy Now |
DISTI #
IKY40N120CH3XKSA1
|
Avnet Americas | Transistor IGBT N-CH 1200V 80A 4-Pin TO-247 Tube - Rail/Tube (Alt: IKY40N120CH3XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$5.6715 | Buy Now |
DISTI #
IKY40N120CH3XKSA1
|
TME | Transistor: IGBT, 1.2kV, 40A, 136W, TO247PLUS-4, H3 Min Qty: 1 | 0 |
|
$6.6200 / $9.2700 | RFQ |
Part Details for IKY40N120CH3XKSA1
IKY40N120CH3XKSA1 CAD Models
IKY40N120CH3XKSA1 Part Data Attributes:
|
IKY40N120CH3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKY40N120CH3XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 439 ns | |
Turn-on Time-Nom (ton) | 61 ns |