Part Details for IKZ50N65EH5XKSA1 by Infineon Technologies AG
Overview of IKZ50N65EH5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKZ50N65EH5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1875
|
Newark | Igbt, 600V, 85A, 175Deg C, 273W Rohs Compliant: Yes |Infineon IKZ50N65EH5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1260 |
|
$4.9000 / $7.3900 | Buy Now |
DISTI #
448-IKZ50N65EH5XKSA1-ND
|
DigiKey | IGBT TRENCH 650V 85A TO247-4 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
422 In Stock |
|
$3.3279 / $6.2600 | Buy Now |
DISTI #
IKZ50N65EH5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 85A 4-Pin TO-247 Tube - Rail/Tube (Alt: IKZ50N65EH5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.0373 | Buy Now |
DISTI #
50AK1875
|
Avnet Americas | Trans IGBT Chip N-CH 650V 85A 4-Pin TO-247 Tube - Bulk (Alt: 50AK1875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 174 Partner Stock |
|
$5.7000 / $7.7000 | Buy Now |
DISTI #
726-IKZ50N65EH5XKSA1
|
Mouser Electronics | IGBT Transistors IGBT PRODUCTS RoHS: Compliant | 240 |
|
$3.3000 / $6.2600 | Buy Now |
|
Future Electronics | 650V, 50A, IGBT TRENCHSTOP, PG-TO247-4 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.4300 / $3.7800 | Buy Now |
DISTI #
77788382
|
Verical | Trans IGBT Chip N-CH 650V 85A 273W 4-Pin(4+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2335 | Americas - 1920 |
|
$4.1936 | Buy Now |
DISTI #
IKZ50N65EH5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 85A 4-Pin TO-247 Tube - Rail/Tube (Alt: IKZ50N65EH5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$4.0373 | Buy Now |
DISTI #
50AK1875
|
Avnet Americas | Trans IGBT Chip N-CH 650V 85A 4-Pin TO-247 Tube - Bulk (Alt: 50AK1875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 174 Partner Stock |
|
$5.7000 / $7.7000 | Buy Now |
|
Ameya Holding Limited | Transistor: IGBT, 650V, 54A, 136W, TO247-4, H5 | 120 |
|
RFQ |
Part Details for IKZ50N65EH5XKSA1
IKZ50N65EH5XKSA1 CAD Models
IKZ50N65EH5XKSA1 Part Data Attributes:
|
IKZ50N65EH5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKZ50N65EH5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 85A I(C), 650V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 311 ns | |
Turn-on Time-Nom (ton) | 27 ns |
Alternate Parts for IKZ50N65EH5XKSA1
This table gives cross-reference parts and alternative options found for IKZ50N65EH5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKZ50N65EH5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXGT30N60B2D1 | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-268AA, TO-268, 3 PIN | IXYS Corporation | IKZ50N65EH5XKSA1 vs IXGT30N60B2D1 |
APT44GA60SD30 | Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | IKZ50N65EH5XKSA1 vs APT44GA60SD30 |
APT44GA60BD30C | Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-247, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | IKZ50N65EH5XKSA1 vs APT44GA60BD30C |
APT44GA60BD30C | Insulated Gate Bipolar Transistor, 78A I(C), 600V V(BR)CES, N-Channel, TO-247 | Microchip Technology Inc | IKZ50N65EH5XKSA1 vs APT44GA60BD30C |