Part Details for IKZ75N65EL5XKSA1 by Infineon Technologies AG
Overview of IKZ75N65EL5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKZ75N65EL5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8887
|
Newark | Igbt, 650V, 100A, 175Deg C, 536W Rohs Compliant: Yes |Infineon IKZ75N65EL5XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7200 | Buy Now |
DISTI #
IKZ75N65EL5XKSA1-5-ND
|
DigiKey | IGBT 650V 100A TO247-4 Min Qty: 240 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5620 | Buy Now |
DISTI #
IKZ75N65EL5XKSA1
|
Avnet Americas | Trans IGBT Chip N-CH 650V 100A 3-Pin TO-247 Tube - Rail/Tube (Alt: IKZ75N65EL5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IKZ75N65EL5XKSA1
|
Mouser Electronics | IGBTs IGBT PRODUCTS RoHS: Compliant | 0 |
|
$4.6000 / $9.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks | 0 |
|
$4.8000 | Buy Now |
DISTI #
75724315
|
Verical | Trans IGBT Chip N-CH 650V 100A 536W 4-Pin(4+Tab) TO-247 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 224 |
|
$6.8125 / $10.8500 | Buy Now |
DISTI #
IKZ75N65EL5
|
TME | Transistor: IGBT, 650V, 100A, 268W, TO247-4 Min Qty: 1 | 0 |
|
$5.1100 / $9.4200 | RFQ |
DISTI #
C1S322001060053
|
Chip1Stop | IGBT discrete RoHS: Compliant pbFree: Yes Container: Tube | 224 |
|
$5.4500 / $8.6800 | Buy Now |
DISTI #
SP001174456
|
EBV Elektronik | (Alt: SP001174456) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IKZ75N65EL5XKSA1
IKZ75N65EL5XKSA1 CAD Models
IKZ75N65EL5XKSA1 Part Data Attributes
|
IKZ75N65EL5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IKZ75N65EL5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 650V V(BR)CES, N-Channel, TO-247, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.8 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 536 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 474 ns | |
Turn-on Time-Nom (ton) | 133 ns | |
VCEsat-Max | 1.35 V |
Alternate Parts for IKZ75N65EL5XKSA1
This table gives cross-reference parts and alternative options found for IKZ75N65EL5XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IKZ75N65EL5XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30GP60BDQ1G | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247 | Microchip Technology Inc | IKZ75N65EL5XKSA1 vs APT30GP60BDQ1G |