Part Details for IKZA100N65EH7XKSA1 by Infineon Technologies AG
Overview of IKZA100N65EH7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IKZA100N65EH7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3035
|
Newark | Igbt, 650V, 140A, 429W, To-247 Rohs Compliant: Yes |Infineon IKZA100N65EH7XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$9.1400 / $13.0100 | Buy Now |
DISTI #
448-IKZA100N65EH7XKSA1-ND
|
DigiKey | IGBT TRENCH FS 650V 140A TO247-4 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
204 In Stock |
|
$6.2511 / $11.0200 | Buy Now |
DISTI #
IKZA100N65EH7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IKZA100N65EH7XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$7.1061 | Buy Now |
DISTI #
726-IKZA100N65EH7XKS
|
Mouser Electronics | IGBT Transistors INDUSTRY 14 RoHS: Compliant | 196 |
|
$6.2500 / $11.0300 | Buy Now |
DISTI #
V99:2348_28382580
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 140A 429W 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2309 | Americas - 140 |
|
$6.3470 / $10.9060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$6.4600 | Buy Now |
DISTI #
70816647
|
Verical | Trans IGBT Chip N-CH 650V 140A 429W 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 140 |
|
$6.3470 / $10.9060 | Buy Now |
DISTI #
IKZA100N65EH7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IKZA100N65EH7XKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$7.1061 | Buy Now |
DISTI #
4246257
|
element14 Asia-Pacific | IGBT, 650V, 140A, 429W, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 230 |
|
$8.1801 / $12.3921 | Buy Now |
DISTI #
4246257
|
Farnell | IGBT, 650V, 140A, 429W, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 230 |
|
$7.5934 / $12.2046 | Buy Now |