Part Details for IL 610A-3E by NVE Corporation
Overview of IL 610A-3E by NVE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL 610A-3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
390-IL610A-3E-ND
|
DigiKey | DGTL ISO 2500VRMS 1CH GP 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
990 In Stock |
|
$2.1543 / $4.2900 | Buy Now |