Part Details for IL 9077.12 3NAC400/230V0,1-20S by E. Dold & Söhne KG
Overview of IL 9077.12 3NAC400/230V0,1-20S by E. Dold & Söhne KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for IL 9077.12 3NAC400/230V0,1-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6031
|
Newark | Relay, Voltage Sensing, Dpdt, 400Vac, Product Range:Il 9077 Series, Contact Configuration:Dpdt, Contact Current:3A, Relay Mounting:Din Rail, Contact Voltage Vac:230Vac, Relay Terminals:Screw, Contact Voltage Vdc:-, Supply Voltage Rohs Compliant: Yes |Dold IL 9077.12 3NAC400/230V0,1-20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.2800 / $289.8400 | Buy Now |