There are no models available for this part yet.
Overview of IL PN BK DI8 DO4 2TX-PAC by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4654BRSZ | Analog Devices | 3.75kVRMS Dual ISO 2Tx Gbit LV | |
ADN4654BRSZ-RL7 | Analog Devices | 3.75kVRMS Dual ISO 2Tx Gbit LV | |
ADN4654BRWZ | Analog Devices | 5kVRMS Dual ISO 2Tx Gbit LVDS |
Price & Stock for IL PN BK DI8 DO4 2TX-PAC by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PROFINET bus coupler - 8 inputs - 24 V DC - 4 outputs - 24 V DC - 500 mA - complete with I/O connectors RoHS: Compliant |
5 In Stock 31 Factory Stock |
|
$580.2400 / $629.1500 | Buy Now | ||
Master Electronics | PROFINET bus coupler - 8 inputs - 24 V DC - 4 outputs - 24 V DC - 500 mA - complete with I/O connectors RoHS: Compliant |
5 In Stock 31 Factory Stock |
|
$580.2400 / $629.1500 | Buy Now |
CAD Models for IL PN BK DI8 DO4 2TX-PAC by Phoenix Contact
Part Data Attributes for IL PN BK DI8 DO4 2TX-PAC by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|