There are no models available for this part yet.
Overview of IL-AG5-16S-D3C1-A by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for IL-AG5-16S-D3C1-A by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-1816-ND
|
DigiKey | CONN RCPT HSG 16POS 2.50MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4110 In Stock |
|
$0.5858 / $1.1700 | Buy Now | |
Bristol Electronics | 53 |
|
RFQ | ||||
Quest Components | 42 |
|
$0.6510 / $1.0850 | Buy Now | |||
DISTI #
C1S400200037703
|
Chip1Stop | Conn Housing RCP 16 POS 2.5mm Crimp ST Cable Mount RoHS: Not Compliant | 910 |
|
$1.1200 / $2.7500 | Buy Now |
CAD Models for IL-AG5-16S-D3C1-A by Japan Aviation Electronics Industry Limited
Part Data Attributes for IL-AG5-16S-D3C1-A by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.654 inch
|
Body Depth
|
0.969 inch
|
Body Length
|
1.15 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.055 inch
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.098 inch
|
Mating Contact Row Spacing
|
0.118 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING MECH
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
22 AWG
|